




LC2259OANP | |
|---|---|
DigiKey Part Number | LC2259OANP-ND |
Manufacturer | |
Manufacturer Product Number | LC2259OANP |
Description | SWITCH PUSH DPDT 0.3A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LC2259OANP Models |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 85°C |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 25 | 19,10800 Kč | 477,70 Kč |
| 50 | 18,28080 Kč | 914,04 Kč |
| 100 | 17,48920 Kč | 1 748,92 Kč |
| 350 | 16,14086 Kč | 5 649,30 Kč |
| 700 | 15,43803 Kč | 10 806,62 Kč |
| 1 050 | 15,04097 Kč | 15 793,02 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


