
LC1258OAF460WEDGE | |
|---|---|
DigiKey Part Number | 141-LC1258OAF460WEDGE-ND |
Manufacturer | |
Manufacturer Product Number | LC1258OAF460WEDGE |
Description | SWITCH PB SPDT 0.3A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 300mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 85°C |
Type Standard | Mechanical Life 10,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 900 | 6,89053 Kč | 33 763,60 Kč |
| Unit Price without VAT: | 6,89053 Kč |
|---|---|
| Unit Price with VAT: | 8,33754 Kč |

