


LB22F2HQ6514 | |
|---|---|
DigiKey Part Number | 141-LB22F2HQ6514-ND |
Manufacturer | |
Manufacturer Product Number | LB22F2HQ6514 |
Description | SWITCH PB DPDT 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB22F2HQ6514 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking Power Symbol |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,45000 Kč | 269,45 Kč |
| 10 | 232,53900 Kč | 2 325,39 Kč |
| 28 | 217,66429 Kč | 6 094,60 Kč |
| 56 | 208,17893 Kč | 11 658,02 Kč |
| 112 | 199,08991 Kč | 22 298,07 Kč |
| 252 | 188,93925 Kč | 47 612,69 Kč |
| 504 | 180,65704 Kč | 91 051,15 Kč |
| 1 008 | 172,72202 Kč | 174 103,80 Kč |
| Unit Price without VAT: | 269,45000 Kč |
|---|---|
| Unit Price with VAT: | 326,03450 Kč |

