Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front
E-Switch LB22 Series Multi-Colored IP65 Pushbutton Switches | Datasheet Preview
LB22F2GQ7
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

LB22F2GQ7

DigiKey Part Number
141-LB22F2GQ7-ND
Manufacturer
Manufacturer Product Number
LB22F2GQ7
Description
SWITCH PB DPDT 3A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LB22F2GQ7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button, Flush
Packaging
Tray
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-On
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1246,10000 Kč246,10 Kč
10212,47900 Kč2 124,79 Kč
28198,89607 Kč5 569,09 Kč
56190,23071 Kč10 652,92 Kč
112181,92893 Kč20 376,04 Kč
252172,65607 Kč43 509,33 Kč
504165,09093 Kč83 205,83 Kč
1 008157,84205 Kč159 104,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,10000 Kč
Unit Price with VAT:297,78100 Kč