



KO130BA126 | |
|---|---|
DigiKey Part Number | EG2627-ND |
Manufacturer | |
Manufacturer Product Number | KO130BA126 |
Description | SWITCH KEYLOCK 3POS DP3T 4A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DP3T 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KO130BA126 Models |
Category | Actuator Type Flat Key |
Manufacturer E-Switch | Key Removable Positions 3 only |
Series | Angle of Throw 45° |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit DP3T | Mounting Type Panel Mount |
Number of Positions 3 | Termination Style Solder Lug |
Switch Function On-On-On | Panel Cutout Dimensions Circular - 19.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 28.00mm |
Current Rating (Amps) 4A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 10 | 224,19600 Kč | 2 241,96 Kč |
| 25 | 211,39120 Kč | 5 284,78 Kč |
| 50 | 202,18140 Kč | 10 109,07 Kč |
| 100 | 193,35800 Kč | 19 335,80 Kč |
| 250 | 182,26012 Kč | 45 565,03 Kč |
| 500 | 174,27248 Kč | 87 136,24 Kč |
| 1 000 | 166,62018 Kč | 166 620,18 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |





