



KO130AA126 | |
|---|---|
DigiKey Part Number | EG2626-ND |
Manufacturer | |
Manufacturer Product Number | KO130AA126 |
Description | SWITCH KEYLOCK 3POS SP3T 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KO130AA126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 3 only | |
Angle of Throw | 45° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 28.20mm | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 200,99987 Kč | 60 299,96 Kč |
| Unit Price without VAT: | 200,99987 Kč |
|---|---|
| Unit Price with VAT: | 243,20984 Kč |



