




KO129BA126 | |
|---|---|
DigiKey Part Number | EG5871-ND |
Manufacturer | |
Manufacturer Product Number | KO129BA126 |
Description | SWITCH KEYLOCK 3POS SP3T 4A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer E-Switch | Actuator Type Flat Key |
Series | Key Removable Positions 1 and 3 |
Packaging Bulk | Angle of Throw 45°, 90° |
Part Status Active | Contact Material Copper Alloy |
Circuit SP3T | Contact Finish Silver |
Number of Positions 3 | Mounting Type Panel Mount |
Switch Function On-On-Mom | Termination Style Solder Lug |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 19.00mm Dia |
Current Rating (Amps) 4A (AC/DC) | Depth Behind Flange 33.70mm |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,57000 Kč | 296,57 Kč |
| 10 | 255,93900 Kč | 2 559,39 Kč |
| 25 | 241,33160 Kč | 6 033,29 Kč |
| 50 | 230,81620 Kč | 11 540,81 Kč |
| 100 | 220,73880 Kč | 22 073,88 Kč |
| 250 | 208,06280 Kč | 52 015,70 Kč |
| 500 | 198,93978 Kč | 99 469,89 Kč |
| 1 000 | 190,20070 Kč | 190 200,70 Kč |
| Unit Price without VAT: | 296,57000 Kč |
|---|---|
| Unit Price with VAT: | 358,84970 Kč |


