



KO129B606 | |
|---|---|
DigiKey Part Number | KO129B606-ND |
Manufacturer | |
Manufacturer Product Number | KO129B606 |
Description | SWITCH KEYLOCK 3POS SP3T 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 and 3 | |
Angle of Throw | 45°, 90° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 33.70mm | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,59000 Kč | 298,59 Kč |
| 10 | 257,68700 Kč | 2 576,87 Kč |
| 25 | 242,98040 Kč | 6 074,51 Kč |
| 50 | 232,39320 Kč | 11 619,66 Kč |
| 100 | 222,24700 Kč | 22 224,70 Kč |
| 250 | 209,48444 Kč | 52 371,11 Kč |
| 500 | 200,29908 Kč | 100 149,54 Kč |
| 1 000 | 191,50029 Kč | 191 500,29 Kč |
| Unit Price without VAT: | 298,59000 Kč |
|---|---|
| Unit Price with VAT: | 361,29390 Kč |



