cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KO119C125

DigiKey Part Number
141-KO119C125-ND
Manufacturer
Manufacturer Product Number
KO119C125
Description
SWITCH KEYLOCK 2POS SPST 4A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO 4A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-Mom
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
31.50mm
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500133,05830 Kč66 529,15 Kč
Unit Price without VAT:133,05830 Kč
Unit Price with VAT:161,00054 Kč