




KC26A9.501NPF | |
|---|---|
DigiKey Part Number | KC26A9.501NPF-ND |
Manufacturer | |
Manufacturer Product Number | KC26A9.501NPF |
Description | SWITCH ROTARY 6POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KC26A9.501NPF Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 9.50mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 6 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Depth Behind Panel 14.20mm |
Circuit per Deck DP6T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,63000 Kč | 303,63 Kč |
| 5 | 260,79600 Kč | 1 303,98 Kč |
| 10 | 244,20700 Kč | 2 442,07 Kč |
| 25 | 223,83880 Kč | 5 595,97 Kč |
| 50 | 209,51800 Kč | 10 475,90 Kč |
| 100 | 196,05620 Kč | 19 605,62 Kč |
| 308 | 175,89370 Kč | 54 175,26 Kč |
| 616 | 164,42320 Kč | 101 284,69 Kč |
| 1 232 | 157,74748 Kč | 194 344,90 Kč |
| Unit Price without VAT: | 303,63000 Kč |
|---|---|
| Unit Price with VAT: | 367,39230 Kč |


