

KC14A13.001NLS | |
---|---|
DigiKey Part Number | KC14A13.001NLS-ND |
Manufacturer | |
Manufacturer Product Number | KC14A13.001NLS |
Description | SWITCH ROTARY 4POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 350mA (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KC14A13.001NLS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 13.00mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.50mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 199,97000 Kč | 199,97 Kč |
5 | 171,68000 Kč | 858,40 Kč |
10 | 160,78700 Kč | 1 607,87 Kč |
25 | 147,40160 Kč | 3 685,04 Kč |
77 | 132,41117 Kč | 10 195,66 Kč |
154 | 123,90468 Kč | 19 081,32 Kč |
308 | 115,90273 Kč | 35 698,04 Kč |
539 | 109,78917 Kč | 59 176,36 Kč |
1 001 | 103,36570 Kč | 103 469,07 Kč |
Unit Price without VAT: | 199,97000 Kč |
---|---|
Unit Price with VAT: | 241,96370 Kč |