



KAS1108ET | |
---|---|
DigiKey Part Number | EG4500-ND |
Manufacturer | |
Manufacturer Product Number | KAS1108ET |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS1108ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.275" (6.99mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.854" (21.70mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,58000 Kč | 44,58 Kč |
21 | 35,34143 Kč | 742,17 Kč |
42 | 33,35786 Kč | 1 401,03 Kč |
105 | 30,89981 Kč | 3 244,48 Kč |
252 | 28,75944 Kč | 7 247,38 Kč |
504 | 27,22490 Kč | 13 721,35 Kč |
1 008 | 25,83602 Kč | 26 042,71 Kč |
2 520 | 24,22256 Kč | 61 040,85 Kč |
5 019 | 23,16940 Kč | 116 287,22 Kč |
Unit Price without VAT: | 44,58000 Kč |
---|---|
Unit Price with VAT: | 53,94180 Kč |