Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
EG4493-ND
EG4493-ND
Additional Requirements for Selecting a Switch

KAS1105E

DigiKey Part Number
EG4493-ND
Manufacturer
Manufacturer Product Number
KAS1105E
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAS1105E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.275" (6.99mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
5
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
24VDC
Length
0.554" (14.06mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Phosphor Bronze
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1030,80400 Kč308,04 Kč
3228,01906 Kč896,61 Kč
12824,95484 Kč3 194,22 Kč
25623,57273 Kč6 034,62 Kč
51222,30217 Kč11 418,71 Kč
1 02421,14934 Kč21 656,92 Kč
2 52819,82276 Kč50 111,94 Kč
5 02418,94396 Kč95 174,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč