




KAS1104E | |
|---|---|
DigiKey Part Number | EG4490-ND |
Manufacturer | |
Manufacturer Product Number | KAS1104E |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS1104E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.275" (6.99mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.454" (11.52mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,30500 Kč | 283,05 Kč |
| 40 | 25,28150 Kč | 1 011,26 Kč |
| 120 | 23,06458 Kč | 2 767,75 Kč |
| 280 | 21,50796 Kč | 6 022,23 Kč |
| 520 | 20,46821 Kč | 10 643,47 Kč |
| 1 000 | 19,46263 Kč | 19 462,63 Kč |
| 2 520 | 18,20452 Kč | 45 875,39 Kč |
| 5 000 | 17,39168 Kč | 86 958,40 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

