Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Additional Requirements for Selecting a Switch
What is your Application?

KAS1102E

DigiKey Part Number
EG4485-ND
Manufacturer
Manufacturer Product Number
KAS1102E
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAS1102E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.275" (6.99mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.254" (6.44mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1025,93300 Kč259,33 Kč
7222,05667 Kč1 588,08 Kč
14420,81715 Kč2 997,67 Kč
28819,66083 Kč5 662,32 Kč
50418,79613 Kč9 473,25 Kč
1 00817,81247 Kč17 954,97 Kč
2 52016,66250 Kč41 989,50 Kč
5 04015,90336 Kč80 152,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč