




KAP1110E | |
|---|---|
DigiKey Part Number | EG4469-ND |
Manufacturer | |
Manufacturer Product Number | KAP1110E |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAP1110E Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 1.061" (26.95mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 17 | 46,07824 Kč | 783,33 Kč |
| 34 | 43,48971 Kč | 1 478,65 Kč |
| 102 | 39,68471 Kč | 4 047,84 Kč |
| 255 | 36,83655 Kč | 9 393,32 Kč |
| 510 | 34,89984 Kč | 17 798,92 Kč |
| 1 003 | 33,19456 Kč | 33 294,14 Kč |
| 2 516 | 31,16231 Kč | 78 404,37 Kč |
| 5 015 | 29,84378 Kč | 149 666,56 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |

