




KAP1108E | |
|---|---|
DigiKey Part Number | EG4467-ND |
Manufacturer | |
Manufacturer Product Number | KAP1108E |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAP1108E Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.861" (21.87mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 21 | 41,92952 Kč | 880,52 Kč |
| 42 | 39,57571 Kč | 1 662,18 Kč |
| 105 | 36,66400 Kč | 3 849,72 Kč |
| 252 | 34,13929 Kč | 8 603,10 Kč |
| 504 | 32,33512 Kč | 16 296,90 Kč |
| 1 008 | 30,70683 Kč | 30 952,48 Kč |
| 2 520 | 28,81982 Kč | 72 625,95 Kč |
| 5 019 | 27,59105 Kč | 138 479,48 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |

