




KAP1103E | |
|---|---|
DigiKey Part Number | EG4463-ND |
Manufacturer | |
Manufacturer Product Number | KAP1103E |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAP1103E Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.361" (9.17mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 32,97300 Kč | 329,73 Kč |
| 50 | 28,88480 Kč | 1 444,24 Kč |
| 100 | 27,25610 Kč | 2 725,61 Kč |
| 250 | 25,27520 Kč | 6 318,80 Kč |
| 500 | 23,91626 Kč | 11 958,13 Kč |
| 1 000 | 22,68432 Kč | 22 684,32 Kč |
| 2 500 | 21,24958 Kč | 53 123,95 Kč |
| 5 000 | 20,30587 Kč | 101 529,35 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |

