


KAG04TGGR | |
|---|---|
DigiKey Part Number | 141-KAG04TGGRTR-ND - Tape & Reel (TR) 141-KAG04TGGRCT-ND - Cut Tape (CT) 141-KAG04TGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAG04TGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAG04TGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.157" (4.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 25mA | Length 0.439" (11.16mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 25 | 16,72280 Kč | 418,07 Kč |
| 50 | 15,79460 Kč | 789,73 Kč |
| 100 | 14,90650 Kč | 1 490,65 Kč |
| 250 | 13,81080 Kč | 3 452,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,56835 Kč | 10 054,68 Kč |
| 1 600 | 11,91518 Kč | 19 064,29 Kč |
| 2 400 | 11,56386 Kč | 27 753,26 Kč |
| 4 000 | 11,15298 Kč | 44 611,92 Kč |
| 5 600 | 10,90138 Kč | 61 047,73 Kč |
| 8 000 | 10,65063 Kč | 85 205,04 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |




