KAG01TGGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 7,51238 Kč
Datasheet
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
KAG01TGGR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

KAG01TGGR

DigiKey Part Number
141-KAG01TGGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAG01TGGR
Description
SWITCH SLIDE DIP SPDT 0.025A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAG01TGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
1
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.157" (4.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 105°C
Body Material
-
Length
0.139" (3.54mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8009,70685 Kč7 765,48 Kč
Manufacturers Standard Package
Unit Price without VAT:9,70685 Kč
Unit Price with VAT:11,74529 Kč