Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
KAE09LGGT
KAE09LGGT
Additional Requirements for Selecting a Switch

KAE09LGGT

DigiKey Part Number
EG5038-ND
Manufacturer
Manufacturer Product Number
KAE09LGGT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAE09LGGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
9
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper
Contact Finish
Gold
Height Above Board
0.175" (4.45mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
-
Length
0.940" (23.90mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 857
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,71000 Kč42,71 Kč
2034,07200 Kč681,44 Kč
4032,16250 Kč1 286,50 Kč
10029,79120 Kč2 979,12 Kč
26027,54458 Kč7 161,59 Kč
50026,15426 Kč13 077,13 Kč
1 00024,81683 Kč24 816,83 Kč
2 50023,26211 Kč58 155,28 Kč
5 00022,24103 Kč111 205,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,71000 Kč
Unit Price with VAT:51,67910 Kč