




KAE03LGGT | |
|---|---|
DigiKey Part Number | EG5025-ND |
Manufacturer | |
Manufacturer Product Number | KAE03LGGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE03LGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.341" (8.66mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121270803 | Würth Elektronik | 1 317 | 732-418121270803CT-ND | 1,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 55 | 23,86891 Kč | 1 312,79 Kč |
| 110 | 22,52318 Kč | 2 477,55 Kč |
| 275 | 20,88193 Kč | 5 742,53 Kč |
| 550 | 19,75416 Kč | 10 864,79 Kč |
| 1 045 | 18,80235 Kč | 19 648,46 Kč |
| 2 530 | 17,63716 Kč | 44 622,01 Kč |
| 5 005 | 16,85063 Kč | 84 337,40 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

