



KAE02LGGR | |
|---|---|
DigiKey Part Number | EG5019-2-ND - Tape & Reel (TR) EG5019-1-ND - Cut Tape (CT) EG5019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE02LGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE02LGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | - | |
Length | 0.241" (6.12mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 25 | 25,10520 Kč | 627,63 Kč |
| 100 | 22,36500 Kč | 2 236,50 Kč |
| 250 | 20,73008 Kč | 5 182,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 19,09499 Kč | 13 366,49 Kč |
| 1 400 | 18,12112 Kč | 25 369,57 Kč |
| 2 100 | 17,59882 Kč | 36 957,52 Kč |
| 3 500 | 16,98960 Kč | 59 463,60 Kč |
| 4 900 | 16,61726 Kč | 81 424,57 Kč |
| 7 000 | 16,24672 Kč | 113 727,04 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

