


KAD10LGGT | |
|---|---|
DigiKey Part Number | 141-KAD10LGGT-ND |
Manufacturer | |
Manufacturer Product Number | KAD10LGGT |
Description | Switches |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAD10LGGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Contact Material | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | 31,25734 Kč | 63 014,80 Kč |
| Unit Price without VAT: | 31,25734 Kč |
|---|---|
| Unit Price with VAT: | 37,82138 Kč |

