




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 17A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Lockable | |
Panel Cutout Dimensions | - | |
Operating Temperature | 0°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 98,75400 Kč | 987,54 Kč |
| 25 | 93,13040 Kč | 2 328,26 Kč |
| 66 | 87,51076 Kč | 5 775,71 Kč |
| 132 | 83,69932 Kč | 11 048,31 Kč |
| 264 | 80,04773 Kč | 21 132,60 Kč |
| 528 | 76,54964 Kč | 40 418,21 Kč |
| 1 056 | 73,19752 Kč | 77 296,58 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |




