




EGL2290RG | |
|---|---|
DigiKey Part Number | EG5404TR-ND - Tape & Reel (TR) EG5404CT-ND - Cut Tape (CT) EG5404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL2290RG |
Description | SWITCH SLIDE DPDT 300MA 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EGL2290RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Illuminated | |
Actuator Length | 1.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | LED, Red/Green | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 55,33828 Kč | 83 007,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,14000 Kč | 98,14 Kč |
| 10 | 81,90000 Kč | 819,00 Kč |
| 25 | 75,86800 Kč | 1 896,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,67000 Kč | 87,67 Kč |
| 10 | 84,07600 Kč | 840,76 Kč |
| 25 | 76,77120 Kč | 1 919,28 Kč |
| 100 | 66,53640 Kč | 6 653,64 Kč |
| Unit Price without VAT: | 87,67000 Kč |
|---|---|
| Unit Price with VAT: | 106,08070 Kč |

