EGL2290R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EGL2290R
EGL2290R
EGL2290B
EGL2290B

EGL2290RG

DigiKey Part Number
EG5404TR-ND - Tape & Reel (TR)
EG5404CT-ND - Cut Tape (CT)
EG5404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGL2290RG
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EGL2290RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Illuminated
Actuator Length
1.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
LED, Red/Green
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
200gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50056,73579 Kč85 103,68 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1100,62000 Kč100,62 Kč
1083,96800 Kč839,68 Kč
2577,78400 Kč1 944,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
189,88000 Kč89,88 Kč
1086,20000 Kč862,00 Kč
2578,71000 Kč1 967,75 Kč
10068,21670 Kč6 821,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:89,88000 Kč
Unit Price with VAT:108,75480 Kč