




EGL2290R | |
|---|---|
DigiKey Part Number | EG5399TR-ND - Tape & Reel (TR) EG5399CT-ND - Cut Tape (CT) EG5399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL2290R |
Description | SWITCH SLIDE DPDT 300MA 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EGL2290R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Illuminated | |
Actuator Length | 1.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | LED, Red | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,19000 Kč | 69,19 Kč |
| 10 | 57,94000 Kč | 579,40 Kč |
| 25 | 53,70200 Kč | 1 342,55 Kč |
| 100 | 47,84870 Kč | 4 784,87 Kč |
| 250 | 44,44084 Kč | 11 110,21 Kč |
| 500 | 42,13104 Kč | 21 065,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,94689 Kč | 58 420,34 Kč |
| 3 000 | 37,22792 Kč | 111 683,76 Kč |
| 4 500 | 36,32018 Kč | 163 440,81 Kč |
| Unit Price without VAT: | 69,19000 Kč |
|---|---|
| Unit Price with VAT: | 83,71990 Kč |

