Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount
EGL2290R
EGL2290B
EGL2290B

EGL2290G

DigiKey Part Number
EG5400TR-ND - Tape & Reel (TR)
EG5400CT-ND - Cut Tape (CT)
EG5400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGL2290G
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EGL2290G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Illuminated
Actuator Length
1.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
LED, Green
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
200gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1059,25600 Kč592,56 Kč
2554,92240 Kč1 373,06 Kč
10048,93580 Kč4 893,58 Kč
25045,45060 Kč11 362,65 Kč
50043,08832 Kč21 544,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50039,83181 Kč59 747,71 Kč
3 00038,07378 Kč114 221,34 Kč
4 50037,14542 Kč167 154,39 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč