




EGL2290G | |
|---|---|
DigiKey Part Number | EG5400TR-ND - Tape & Reel (TR) EG5400CT-ND - Cut Tape (CT) EG5400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL2290G |
Description | SWITCH SLIDE DPDT 300MA 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EGL2290G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Illuminated | |
Actuator Length | 1.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | LED, Green | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 59,25600 Kč | 592,56 Kč |
| 25 | 54,92240 Kč | 1 373,06 Kč |
| 100 | 48,93580 Kč | 4 893,58 Kč |
| 250 | 45,45060 Kč | 11 362,65 Kč |
| 500 | 43,08832 Kč | 21 544,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,83181 Kč | 59 747,71 Kč |
| 3 000 | 38,07378 Kč | 114 221,34 Kč |
| 4 500 | 37,14542 Kč | 167 154,39 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |

