




EG2214 | |
|---|---|
DigiKey Part Number | EG2214-ND |
Manufacturer | |
Manufacturer Product Number | EG2214 |
Description | SWITCH SLIDE DPDT 300MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG2214 Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 4.20mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Operating Force 200gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 17,15960 Kč | 428,99 Kč |
| 100 | 15,29700 Kč | 1 529,70 Kč |
| 250 | 14,17112 Kč | 3 542,78 Kč |
| 800 | 12,89776 Kč | 10 318,21 Kč |
| 1 600 | 12,22858 Kč | 19 565,73 Kč |
| 3 200 | 11,62751 Kč | 37 208,03 Kč |
| 5 600 | 11,19058 Kč | 62 667,25 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



