Slide Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole, Right Angle
EG2210A-REDACTUATOR

EG2210A-REDACTUATOR

DigiKey Part Number
141-EG2210A-REDACTUATOR-ND
Manufacturer
Manufacturer Product Number
EG2210A-REDACTUATOR
Description
SWITCH SLIDE DPDT 0.2A 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
-
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Electrical Life
-
Operating Force
200gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 095
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,70400 Kč127,04 Kč
2511,84280 Kč296,07 Kč
10010,56830 Kč1 056,83 Kč
2509,78844 Kč2 447,11 Kč
6009,10683 Kč5 464,10 Kč
1 2008,61583 Kč10 339,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč