




EG1248 | |
|---|---|
DigiKey Part Number | EG1248-ND |
Manufacturer | |
Manufacturer Product Number | EG1248 |
Description | SWITCH SLIDE SPDT 100MA 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG1248 Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 6.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Operating Force 250gf |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 16,64300 Kč | 166,43 Kč |
| 25 | 15,47480 Kč | 386,87 Kč |
| 100 | 13,79800 Kč | 1 379,80 Kč |
| 250 | 12,78192 Kč | 3 195,48 Kč |
| 800 | 11,62929 Kč | 9 303,43 Kč |
| 1 600 | 11,02213 Kč | 17 635,41 Kč |
| 3 200 | 10,47591 Kč | 33 522,91 Kč |
| 5 600 | 10,07846 Kč | 56 439,38 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |



