




CS7L2FR | |
|---|---|
DigiKey Part Number | EG6113-ND |
Manufacturer | |
Manufacturer Product Number | CS7L2FR |
Description | SWITCH PB SPST 1A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | CS7L2FR Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Panel Mount, Front | Termination Style Wire Leads with Connector |
Type Capacitive, Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-On | Electrical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,47000 Kč | 1 191,47 Kč |
| 20 | 982,77350 Kč | 19 655,47 Kč |
| 40 | 939,76975 Kč | 37 590,79 Kč |
| 60 | 915,45217 Kč | 54 927,13 Kč |
| 100 | 885,67260 Kč | 88 567,26 Kč |
| Unit Price without VAT: | 1 191,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,67870 Kč |


