



CS7L2FP | |
|---|---|
DigiKey Part Number | EG6115-ND |
Manufacturer | |
Manufacturer Product Number | CS7L2FP |
Description | SWITCH PB SPST 1A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | CS7L2FP Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking Power Symbol |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Panel Mount, Front | Termination Style Wire Leads with Connector |
Type Capacitive, Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-On | Electrical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 981,50990 Kč | 98 150,99 Kč |
| Unit Price without VAT: | 981,50990 Kč |
|---|---|
| Unit Price with VAT: | 1 187,62698 Kč |

