Pushbutton Switch SPST-NO Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
CS4L2FP
CS4L2FP

CS4L2FP

DigiKey Part Number
EG6111-ND
Manufacturer
Manufacturer Product Number
CS4L2FP
Description
SWITCH PB SPST 1A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
CS4L2FP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Flush
Series
Actuator Marking
Power Symbol
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Illumination Type, Color
LED, Blue/Green/Red
Mounting Type
Panel Mount, Front
Termination Style
Wire Leads with Connector
Type
Capacitive, Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 19.20mm Dia
Circuit
Operating Temperature
-20°C ~ 65°C
Switch Function
Off-On
Electrical Life
50,000,000 Cycles
Current Rating (Amps)
1A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 195,02000 Kč1 195,02 Kč
20985,83950 Kč19 716,79 Kč
40942,70000 Kč37 708,00 Kč
60918,30933 Kč55 098,56 Kč
100888,43800 Kč88 843,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 195,02000 Kč
Unit Price with VAT:1 445,97420 Kč