




900BGQ | |
|---|---|
DigiKey Part Number | EG2659TR-ND - Tape & Reel (TR) EG2659CT-ND - Cut Tape (CT) EG2659DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 900BGQ |
Description | SWITCH DETECTOR SPST-NO 0.1A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 900BGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.014" (0.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,36000 Kč | 29,36 Kč |
| 10 | 24,90500 Kč | 249,05 Kč |
| 25 | 23,13480 Kč | 578,37 Kč |
| 100 | 20,61360 Kč | 2 061,36 Kč |
| 250 | 19,10416 Kč | 4 776,04 Kč |
| 500 | 18,06484 Kč | 9 032,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 16,32492 Kč | 31 017,35 Kč |
| 3 800 | 15,55774 Kč | 59 119,41 Kč |
| 5 700 | 15,15055 Kč | 86 358,14 Kč |
| 9 500 | 14,67918 Kč | 139 452,21 Kč |
| 13 300 | 14,39295 Kč | 191 426,24 Kč |
| Unit Price without VAT: | 29,36000 Kč |
|---|---|
| Unit Price with VAT: | 35,52560 Kč |

