Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Additional Requirements for Selecting a Switch
How Many Poles do you need?

800USP8P1A1M7RE

DigiKey Part Number
EG5343-ND
Manufacturer
Manufacturer Product Number
800USP8P1A1M7RE
Description
SWITCH PUSH SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
800USP8P1A1M7RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Through Hole, Right Angle, Vertical
Features
Epoxy Sealed Terminals
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
40,000 Cycles
Switch Function
On-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50455,67304 Kč28 059,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,67304 Kč
Unit Price with VAT:67,36438 Kč