




800UDP8P1A1M2RER1BLK | |
|---|---|
DigiKey Part Number | EG5347-ND |
Manufacturer | |
Manufacturer Product Number | 800UDP8P1A1M2RER1BLK |
Description | SWITCH PUSH DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 800UDP8P1A1M2RER1BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 73,51400 Kč | 735,14 Kč |
| 25 | 69,33520 Kč | 1 733,38 Kč |
| 68 | 65,02588 Kč | 4 421,76 Kč |
| 136 | 62,19574 Kč | 8 458,62 Kč |
| 272 | 59,48456 Kč | 16 179,80 Kč |
| 544 | 56,88682 Kč | 30 946,43 Kč |
| 1 020 | 54,62568 Kč | 55 718,19 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |


