



800SP9B5M1QEHFLUSHACT | |
|---|---|
DigiKey Part Number | 800SP9B5M1QEHFLUSHACT-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B5M1QEHFLUSHACT |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 4.95mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 59,31900 Kč | 593,19 Kč |
| 25 | 55,95560 Kč | 1 398,89 Kč |
| 90 | 51,54311 Kč | 4 638,88 Kč |
| 180 | 49,29978 Kč | 8 873,96 Kč |
| 270 | 48,03174 Kč | 12 968,57 Kč |
| 540 | 45,93585 Kč | 24 805,36 Kč |
| 1 080 | 43,92801 Kč | 47 442,25 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |


