



700ASP7B10M1RE | |
|---|---|
DigiKey Part Number | 700ASP7B10M1RE-ND |
Manufacturer | |
Manufacturer Product Number | 700ASP7B10M1RE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700ASP7B10M1RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,54000 Kč | 90,54 Kč |
| 10 | 78,14300 Kč | 781,43 Kč |
| 25 | 73,70000 Kč | 1 842,50 Kč |
| 50 | 70,49700 Kč | 3 524,85 Kč |
| 108 | 67,09806 Kč | 7 246,59 Kč |
| 324 | 62,52096 Kč | 20 256,79 Kč |
| 540 | 60,49606 Kč | 32 667,87 Kč |
| 1 080 | 57,84883 Kč | 62 476,74 Kč |
| Unit Price without VAT: | 90,54000 Kč |
|---|---|
| Unit Price with VAT: | 109,55340 Kč |


