Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

600DP1S2M4R

DigiKey Part Number
600DP1S2M4R-ND
Manufacturer
Manufacturer Product Number
600DP1S2M4R
Description
SWITCH SLIDE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
600DP1S2M4R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.81mm
Manufacturer
E-Switch
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
DPDT
Features
IP67 - Dust Tight, Waterproof
Contact Timing
Not Specified
Operating Temperature
-40°C ~ 80°C
Switch Function
On-On
Actuator Material
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
4.00mm
Voltage Rating - AC
20 V
Mechanical Life
20,000 Cycles
Voltage Rating - DC
20 V
Electrical Life
20,000 Cycles
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10863,93500 Kč6 904,98 Kč
Unit Price without VAT:63,93500 Kč
Unit Price with VAT:77,36135 Kč