Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
5511MWHTRED
5511MWHTRED
Additional Requirements for Selecting a Switch

5511MWHTRED

DigiKey Part Number
EG1718-ND
Manufacturer
Manufacturer Product Number
5511MWHTRED
Description
SWITCH PUSH SPDT 0.03A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Illumination Type, Color
LED, Red
Mounting Type
Through Hole
Illumination Voltage (Nominal)
2.2 VDC
Type
Keyswitch, Illuminated
Termination Style
PC Pin
Circuit
Operating Temperature
-25°C ~ 65°C
Switch Function
On-Mom
Mechanical Life
500,000 Cycles
Current Rating (Amps)
300mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
10102,05000 Kč1 020,50 Kč
2596,23800 Kč2 405,95 Kč
5092,05520 Kč4 602,76 Kč
10088,04460 Kč8 804,46 Kč
30082,03570 Kč24 610,71 Kč
50079,37706 Kč39 688,53 Kč
1 00075,90168 Kč75 901,68 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč