Pushbutton Switch SPDT Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Keyswitch Through Hole
Additional Requirements for Selecting a Switch
How Many Poles do you need?

5501MREDX

DigiKey Part Number
EG1704-ND
Manufacturer
Manufacturer Product Number
5501MREDX
Description
SWITCH PUSH SPDT 0.3A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 65°C
Mechanical Life
500,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1079,14100 Kč791,41 Kč
2574,62680 Kč1 865,67 Kč
5071,38900 Kč3 569,45 Kč
10068,28130 Kč6 828,13 Kč
25064,37568 Kč16 093,92 Kč
50061,56446 Kč30 782,23 Kč
1 00058,87083 Kč58 870,83 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč