500SSP1S2M7REA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500SSP1S2M7REA
500SSP1S2M7REA
500SSP1S2M7REA
Additional Requirements for Selecting a Switch

500SSP1S2M7REA

DigiKey Part Number
EG5817-ND
Manufacturer
Manufacturer Product Number
500SSP1S2M7REA
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
500SSP1S2M7REA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
6.88mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle, Vertical
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,99000 Kč95,99 Kč
1080,20100 Kč802,01 Kč
6368,79000 Kč4 333,77 Kč
12665,00444 Kč8 190,56 Kč
25261,54286 Kč15 508,80 Kč
50458,41250 Kč29 439,90 Kč
1 00855,61084 Kč56 055,73 Kč
2 52052,39253 Kč132 029,18 Kč
Manufacturers Standard Package
Unit Price without VAT:95,99000 Kč
Unit Price with VAT:116,14790 Kč