



500SSP1S1M6REA | |
|---|---|
DigiKey Part Number | EG2477-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP1S1M6REA |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP1S1M6REA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 4.72mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,07000 Kč | 82,07 Kč |
| 10 | 68,65600 Kč | 686,56 Kč |
| 25 | 63,62320 Kč | 1 590,58 Kč |
| 162 | 54,52833 Kč | 8 833,59 Kč |
| 324 | 51,64361 Kč | 16 732,53 Kč |
| 648 | 49,03890 Kč | 31 777,21 Kč |
| 1 134 | 47,13880 Kč | 53 455,40 Kč |
| 2 592 | 44,65102 Kč | 115 735,44 Kč |
| Unit Price without VAT: | 82,07000 Kč |
|---|---|
| Unit Price with VAT: | 99,30470 Kč |




