




500SSP1S1M51REA | |
|---|---|
DigiKey Part Number | EG5425-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP1S1M51REA |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP1S1M51REA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | Wire Wrap | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 77,48300 Kč | 774,83 Kč |
| 25 | 71,78800 Kč | 1 794,70 Kč |
| 100 | 63,98930 Kč | 6 398,93 Kč |
| 270 | 59,13737 Kč | 15 967,09 Kč |
| 540 | 56,13737 Kč | 30 314,18 Kč |
| 1 080 | 53,45488 Kč | 57 731,27 Kč |
| 2 700 | 50,37444 Kč | 136 010,99 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |

