




400MSP4R6BLKM2QE | |
|---|---|
DigiKey Part Number | EG5808-ND |
Manufacturer | |
Manufacturer Product Number | 400MSP4R6BLKM2QE |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 400MSP4R6BLKM2QE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Panel Cutout Dimensions Rectangular - 15.75mm x 7.11mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A18K1P-DA | NKK Switches | 0 | A18K1P-DA-ND | 198,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 79,77200 Kč | 797,72 Kč |
| 25 | 75,23840 Kč | 1 880,96 Kč |
| 50 | 71,96820 Kč | 3 598,41 Kč |
| 100 | 68,83770 Kč | 6 883,77 Kč |
| 315 | 63,94165 Kč | 20 141,62 Kč |
| 630 | 61,14767 Kč | 38 523,03 Kč |
| 1 260 | 58,47088 Kč | 73 673,31 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |








