




320.02E11.09BLK | |
|---|---|
DigiKey Part Number | EG2568-ND |
Manufacturer | |
Manufacturer Product Number | 320.02E11.09BLK |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.02E11.09BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.025A @ 50VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 15.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.40mm x 12.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 135gf | |
Ingress Protection | - | |
Features | Black Cap | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polycarbonate (PC) | |
Switch Travel | 0.60mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 Kč | 62,52 Kč |
| 10 | 52,49900 Kč | 524,99 Kč |
| 54 | 45,63167 Kč | 2 464,11 Kč |
| 108 | 43,08037 Kč | 4 652,68 Kč |
| 270 | 40,00515 Kč | 10 801,39 Kč |
| 540 | 37,92002 Kč | 20 476,81 Kč |
| 1 026 | 36,17625 Kč | 37 116,83 Kč |
| 2 538 | 34,01408 Kč | 86 327,74 Kč |
| 5 022 | 32,60394 Kč | 163 736,99 Kč |
| Unit Price without VAT: | 62,52000 Kč |
|---|---|
| Unit Price with VAT: | 75,64920 Kč |


