320.02E1-1.08RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320.02E1-1.08RED
320.02E11.08RED
320.02E11.08RED
Additional Requirements for Selecting a Switch

320.02E11.08RED

DigiKey Part Number
EG1315-ND
Manufacturer
Manufacturer Product Number
320.02E11.08RED
Description
SWITCH TACT SPST-NO 0.025A 50V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
320.02E11.08RED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.025A @ 50VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
14.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.40mm x 12.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
135gf
Ingress Protection
-
Features
Red Cap
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polycarbonate (PC)
Switch Travel
0.60mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,10000 Kč78,10 Kč
1065,40200 Kč654,02 Kč
5456,82722 Kč3 068,67 Kč
10853,66583 Kč5 795,91 Kč
27049,87448 Kč13 466,11 Kč
54047,31339 Kč25 549,23 Kč
1 02645,17749 Kč46 352,10 Kč
2 53842,53817 Kč107 961,88 Kč
5 02240,82183 Kč205 007,23 Kč
Manufacturers Standard Package
Unit Price without VAT:78,10000 Kč
Unit Price with VAT:94,50100 Kč